KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Through Hole

RS Stock No.: 172-6718Brand: KEMETManufacturers Part No.: FC0H104ZFTBR24
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

5.5mm

Dimensions

10.8 x 10.8 x 5.5mm

Lead Pitch

5mm

Series

Supercap FC

Tolerance

-20 → +80%

Package/Case

Radial

Depth

5.5mm

Terminal Type

Radial

Lead Spacing

5 mm

Product Diameter

10.5mm

Capacitor Family

Electric Double Layer

Product details

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features

Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free

Applications

Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 113,890.00

EGP 113.89 Each (On a Reel of 1000) (ex VAT)

KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Through Hole

EGP 113,890.00

EGP 113.89 Each (On a Reel of 1000) (ex VAT)

KEMET 0.1F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

5.5mm

Dimensions

10.8 x 10.8 x 5.5mm

Lead Pitch

5mm

Series

Supercap FC

Tolerance

-20 → +80%

Package/Case

Radial

Depth

5.5mm

Terminal Type

Radial

Lead Spacing

5 mm

Product Diameter

10.5mm

Capacitor Family

Electric Double Layer

Product details

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features

Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free

Applications

Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more