ESTX(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x

RS Stock No.: 444-675Brand: KEMETManufacturers Part No.: ESTX(50)-9X10MT0859
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.05mm

Length

10m

Width_SC_PC

9mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

ESTX(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x

P.O.A.

ESTX(50)-9X10MT0859, Shielding Strip of Polymer base blended with micron sized magnetic powders With Tape 10m x 9mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Tape

Thickness

0.05mm

Length

10m

Width_SC_PC

9mm

Country of Origin

Japan