KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 51.5 x 25.5 x 17.5mm

RS Stock No.: 811-9092Brand: KEMETManufacturers Part No.: ESD-R-47D-B
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

51.5 x 25.5 x 17.5mm

Application

Consumer Electronics

Material

Nickel Zinc

Diameter

51.5mm

Height

17.5mm

Inner Diameter

25.5mm

Outer Diameter

51.5mm

Product details

SD-R-B Series, Toroidal Cores with Snail-Shaped Case

The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.
EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.

• MnZn < 10 MHz (AM band range) and NiZn < 300 MHz (FM band range) options available
• Solid construction
• Easy to install with one M4 screw
• UL94 V–2 flame retardant rated case

Applications
• Consumer electronics
• Air conditioners
• Power conditioners
• Refrigerators
• Washing machines
• Industrial equipment
• Medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,166.78

EGP 1,166.78 Each (ex VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 51.5 x 25.5 x 17.5mm

EGP 1,166.78

EGP 1,166.78 Each (ex VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 51.5 x 25.5 x 17.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

51.5 x 25.5 x 17.5mm

Application

Consumer Electronics

Material

Nickel Zinc

Diameter

51.5mm

Height

17.5mm

Inner Diameter

25.5mm

Outer Diameter

51.5mm

Product details

SD-R-B Series, Toroidal Cores with Snail-Shaped Case

The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.
EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.

• MnZn < 10 MHz (AM band range) and NiZn < 300 MHz (FM band range) options available
• Solid construction
• Easy to install with one M4 screw
• UL94 V–2 flame retardant rated case

Applications
• Consumer electronics
• Air conditioners
• Power conditioners
• Refrigerators
• Washing machines
• Industrial equipment
• Medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more