KEMET C4C Metallised Polypropylene Film Capacitor, 3kV dc, ±5%, 47nF, Through Hole

RS Stock No.: 384-7773Brand: KEMETManufacturers Part No.: C4CAYUC2470AA1J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

47nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4C

Length

44mm

Equivalent Series Resistance

26mΩ

Dimensions

19 (Dia.) x 44mm

Dielectric

Metallised Polypropylene

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

C4C/C4G Series

The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.

These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.

Metallised polypropylene snubber capacitors
Lead Length 40mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 498.42

EGP 498.42 Each (ex VAT)

KEMET C4C Metallised Polypropylene Film Capacitor, 3kV dc, ±5%, 47nF, Through Hole

EGP 498.42

EGP 498.42 Each (ex VAT)

KEMET C4C Metallised Polypropylene Film Capacitor, 3kV dc, ±5%, 47nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

47nF

Voltage

3kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4C

Length

44mm

Equivalent Series Resistance

26mΩ

Dimensions

19 (Dia.) x 44mm

Dielectric

Metallised Polypropylene

Lead Diameter

1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

C4C/C4G Series

The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.

These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.

Metallised polypropylene snubber capacitors
Lead Length 40mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more