KEMET 20nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD

RS Stock No.: 224-6937Brand: KEMETManufacturers Part No.: C1812X203KGRLCAUTO
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

20nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Stock information temporarily unavailable.

EGP 254.24

EGP 254.24 Each (ex VAT)

KEMET 20nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD
Select packaging type

EGP 254.24

EGP 254.24 Each (ex VAT)

KEMET 20nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

20nF

Voltage

2kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1