Technical Document
Specifications
Brand
KEMETCapacitance
15nF
Voltage
1kV dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
5%
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 70,160.00
EGP 70.16 Each (On a Reel of 1000) (ex VAT)
KEMET 15nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
1000
EGP 70,160.00
EGP 70.16 Each (On a Reel of 1000) (ex VAT)
KEMET 15nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
15nF
Voltage
1kV dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
5%
Country of Origin
Mexico