KEMET 10nF MLCC, 1kV dc V, ±5% , SMD

RS Stock No.: 187-1394Brand: KEMETManufacturers Part No.: C1210C103JDGACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Stock information temporarily unavailable.

EGP 70,830.00

EGP 70.83 Each (On a Reel of 1000) (ex VAT)

KEMET 10nF MLCC, 1kV dc V, ±5% , SMD

EGP 70,830.00

EGP 70.83 Each (On a Reel of 1000) (ex VAT)

KEMET 10nF MLCC, 1kV dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

2.5mm

Height

2.5mm

Series

C

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Country of Origin

Mexico