KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 146-6378Brand: KEMETManufacturers Part No.: C1206C474K5RACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 16,560.00

EGP 4.14 Each (On a Reel of 4000) (ex VAT)

KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

EGP 16,560.00

EGP 4.14 Each (On a Reel of 4000) (ex VAT)

KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.9mm

Length

3.2mm

Depth

1.6mm

Height

0.9mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more