KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 434-8104Brand: KEMETManufacturers Part No.: C1206C104K1RACTUDistrelec Article No.: 30031762
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.78mm

Length

3.2mm

Depth

1.6mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
Murata 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

EGP 223.25

EGP 8.93 Each (In a Pack of 25) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Select packaging type

EGP 223.25

EGP 8.93 Each (In a Pack of 25) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
Murata 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.78mm

Length

3.2mm

Depth

1.6mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

C1206 Series

Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations

1206 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
AVX 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)
Murata 100nF MLCC, 100V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (ex VAT)