KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C103EC063

RS Stock No.: 339-8114Brand: KEMETManufacturers Part No.: ALC10C103EC063
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 35mm

Height

35mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir, 29000 h @ +85 °C/63V dc

Lead Pitch

22.5mm

Ripple Current

4.58 A @ 100Hz

Leakage Current

3.78 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

80 mΩ @ 100 kHz

Series

ALC10

Product details

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,265.58

EGP 1,265.58 Each (ex VAT)

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C103EC063
Select packaging type

EGP 1,265.58

EGP 1,265.58 Each (ex VAT)

KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C103EC063
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 35mm

Height

35mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir, 29000 h @ +85 °C/63V dc

Lead Pitch

22.5mm

Ripple Current

4.58 A @ 100Hz

Leakage Current

3.78 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

80 mΩ @ 100 kHz

Series

ALC10

Product details

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more