Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
220µF
Voltage
6.3V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
1.4mm
Tolerance
±20%
Length
5.3mm
Depth
5.3mm
Maximum Operating Temperature
+105°C
Height
7mm
Dimensions
5 (Dia) x 7mm
Series
A765
Electrolyte Type
Solid
Ripple Current
2.7A
Diameter
5mm
Polarised
Polar
Leakage Current
300 μA
Lifetime
2000h
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Stock information temporarily unavailable.
Please check again later.
EGP 15.90
Each (In a Pack of 10) (ex VAT)
10
EGP 15.90
Each (In a Pack of 10) (ex VAT)
10
Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
220µF
Voltage
6.3V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
1.4mm
Tolerance
±20%
Length
5.3mm
Depth
5.3mm
Maximum Operating Temperature
+105°C
Height
7mm
Dimensions
5 (Dia) x 7mm
Series
A765
Electrolyte Type
Solid
Ripple Current
2.7A
Diameter
5mm
Polarised
Polar
Leakage Current
300 μA
Lifetime
2000h
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems