Keithley 2230G Series Digital Bench Power Supply, 0 → 30V, 1.5A, 3-Output, 450VA

RS Stock No.: 800-3189Brand: KeithleyManufacturers Part No.: 2230G-30-1
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

2230G

Model Number

2230G-30-1

Number of Outputs

3

Supply Voltage

240V ac

Output Voltage

0 → 30V, 0 → 6V

Output Current

1.5 A, 5A

Power Rating

450VA

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Keithley 2230-30-1 and 2230G-30-1 Programmable Triple Channel DC Power Supplies

The Model 2230-30-1 programmable triple channel DC power supply combines three channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. The 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. It offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies

Stock information temporarily unavailable.

EGP 202,287.27

EGP 202,287.27 Each (ex VAT)

Keithley 2230G Series Digital Bench Power Supply, 0 → 30V, 1.5A, 3-Output, 450VA

EGP 202,287.27

EGP 202,287.27 Each (ex VAT)

Keithley 2230G Series Digital Bench Power Supply, 0 → 30V, 1.5A, 3-Output, 450VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2230G

Model Number

2230G-30-1

Number of Outputs

3

Supply Voltage

240V ac

Output Voltage

0 → 30V, 0 → 6V

Output Current

1.5 A, 5A

Power Rating

450VA

Number of Displays

1

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Keithley 2230-30-1 and 2230G-30-1 Programmable Triple Channel DC Power Supplies

The Model 2230-30-1 programmable triple channel DC power supply combines three channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. The 2230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. It offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies