Technical Document
Specifications
Brand
KeithleySeries
2220-30-1
Model Number
2220G-30-1
Number of Outputs
2
Output Voltage
0 → 30V
Supply Voltage
240V ac
Output Current
1.5A
Power Rating
350VA
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
Keithley 2220-30-1 and 2220G-30-1 Programmable Dual DC Power Supplies
The Model 2220-30-1 programmable dual channel DC power supply combines two channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. Each channel is capable of outputting up to 30V and up to 1.5A. The 2220-30-1 offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.
Keithley Power Supplies
EGP 182,832.80
EGP 182,832.80 Each (ex VAT)
Calibration type
No Calibration
1
EGP 182,832.80
EGP 182,832.80 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeithleySeries
2220-30-1
Model Number
2220G-30-1
Number of Outputs
2
Output Voltage
0 → 30V
Supply Voltage
240V ac
Output Current
1.5A
Power Rating
350VA
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
0°C
Maximum Temperature
+40°C
Country of Origin
China
Product details
Keithley 2220-30-1 and 2220G-30-1 Programmable Dual DC Power Supplies
The Model 2220-30-1 programmable dual channel DC power supply combines two channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. Each channel is capable of outputting up to 30V and up to 1.5A. The 2220-30-1 offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.