Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 6mm Diameter, 160 mm Overall

RS Stock No.: 569-748Brand: KeilManufacturers Part No.: 253.060.160
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Keil

Material

Chrome Nickel Molybdenum Steel

Drill Bit Type

SDS Drill Bit

Diameter

6mm

Overall Length

160 mm

Country of Origin

Germany

Product details

SDS-Plus Hammer Drill, 160 mm

Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment

Stock information temporarily unavailable.

EGP 487.30

EGP 487.30 Each (ex VAT)

Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 6mm Diameter, 160 mm Overall

EGP 487.30

EGP 487.30 Each (ex VAT)

Keil Chrome Nickel Molybdenum Steel SDS Drill Bit, 6mm Diameter, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Keil

Material

Chrome Nickel Molybdenum Steel

Drill Bit Type

SDS Drill Bit

Diameter

6mm

Overall Length

160 mm

Country of Origin

Germany

Product details

SDS-Plus Hammer Drill, 160 mm

Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment