Karcher Pressure Washer, 110bar 490L/h

RS Stock No.: 886-9093Brand: KarcherManufacturers Part No.: 1.520-196.0
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

490L/h

Working Pressure

110bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.2kW

Depth

351mm

Height

904mm

Width

312mm

Weight

20.5kg

Cable Length

5m

Country of Origin

Germany

Product details

Kärcher HD 5/11 P Pressure Washer

The compact and lightweight 2.2kW Kärcher HD 5/11 P commercial pressure washer is designed to be a totally portable solution for all your cleaning needs in and around the workplace or home. The pressure washer can be operated in a vertical or horizontal position and is fitted with a short gun with a long lance for fitting any accessories making it ideal for cleaning floors, walls, outside areas, vehicles and machines.

Features and Benefits

Integrated carrying handle
Extendable push handle
Accessory storage
Automatic pressure relief system
Soft start operation
Compatible with quick release system for fast accessory changeover

Supplied with

Easy press high-pressure trigger gun with softgrip, power nozzle, 850 mm lance

Pressure Washers

You may be interested in
Stock information temporarily unavailable.

EGP 125,063.82

EGP 125,063.82 Each (ex VAT)

Karcher Pressure Washer, 110bar 490L/h

EGP 125,063.82

EGP 125,063.82 Each (ex VAT)

Karcher Pressure Washer, 110bar 490L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Karcher

Flow Rate

490L/h

Working Pressure

110bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.2kW

Depth

351mm

Height

904mm

Width

312mm

Weight

20.5kg

Cable Length

5m

Country of Origin

Germany

Product details

Kärcher HD 5/11 P Pressure Washer

The compact and lightweight 2.2kW Kärcher HD 5/11 P commercial pressure washer is designed to be a totally portable solution for all your cleaning needs in and around the workplace or home. The pressure washer can be operated in a vertical or horizontal position and is fitted with a short gun with a long lance for fitting any accessories making it ideal for cleaning floors, walls, outside areas, vehicles and machines.

Features and Benefits

Integrated carrying handle
Extendable push handle
Accessory storage
Automatic pressure relief system
Soft start operation
Compatible with quick release system for fast accessory changeover

Supplied with

Easy press high-pressure trigger gun with softgrip, power nozzle, 850 mm lance

Pressure Washers

You may be interested in