Technical Document
Specifications
Brand
KACColour
Red
Indoor/Outdoor
Indoor
Operation Type
Key Switch
Power Source
Mains
Box Material
ABS
Depth
52 mm
Height
87 mm
Width
87mm
Product details
Key Access
Key operation
P.O.A.
KAC Red Fire Alarm Call Point, Key Switch Operated, Indoor, Mains-Powered
1
P.O.A.
KAC Red Fire Alarm Call Point, Key Switch Operated, Indoor, Mains-Powered
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KACColour
Red
Indoor/Outdoor
Indoor
Operation Type
Key Switch
Power Source
Mains
Box Material
ABS
Depth
52 mm
Height
87 mm
Width
87mm
Product details
Key Access
Key operation