Kabeltronik YV Series White 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, YV 0.8 MMØ WHITE

RS Stock No.: 288-2083Brand: KabeltronikManufacturers Part No.: YV 0.8 MMØ WHITEDistrelec Article No.: 15550302
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Series

YV

Distrelec Product Id

15550302

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,338.00

EGP 33.38 Each (ex VAT)

Kabeltronik YV Series White 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, YV 0.8 MMØ WHITE

EGP 3,338.00

EGP 33.38 Each (ex VAT)

Kabeltronik YV Series White 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, YV 0.8 MMØ WHITE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

White

American Wire Gauge

20 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Series

YV

Distrelec Product Id

15550302

Country of Origin

Germany