Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² VIOLET
RS Stock No.: 284-4738Brand: KabeltronikManufacturers Part No.: LIYV 0.75 MM² VIOLETDistrelec Article No.: 15579894
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Purple
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Series
LiYv
Country of Origin
Germany
You may be interested in
Kabeltronik LIYV Series Purple 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 VIOLETBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Stock information temporarily unavailable.
EGP 4,577.00
EGP 45.77 Each (ex VAT)
Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² VIOLET
100
EGP 4,577.00
EGP 45.77 Each (ex VAT)
Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² VIOLET
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIYV Series Purple 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 VIOLETBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Purple
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Series
LiYv
Country of Origin
Germany
You may be interested in
Kabeltronik LIYV Series Purple 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 VIOLETBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)