Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² BROWN
RS Stock No.: 284-4736Brand: KabeltronikManufacturers Part No.: LIYV 0.75 MM² BROWNDistrelec Article No.: 15579893
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Brown
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Series
LiYv
Country of Origin
Germany
You may be interested in
Kabeltronik LIYV Series Brown 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 BROWNBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Stock information temporarily unavailable.
EGP 5,031.00
EGP 50.31 Each (ex VAT)
Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² BROWN
100
EGP 5,031.00
EGP 50.31 Each (ex VAT)
Kabeltronik LIYV Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² BROWN
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIYV Series Brown 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 BROWNBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Brown
American Wire Gauge
18 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Series
LiYv
Country of Origin
Germany
You may be interested in
Kabeltronik LIYV Series Brown 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 BROWNBrand: Kabeltronik
P.O.A.1 Reel of 1 Metre (ex VAT)