Kabeltronik LIH Series Red 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 RED

RS Stock No.: 349-612Brand: KabeltronikManufacturers Part No.: LIH-T120 0.5 MM2 RED
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Stranded

Core Strands

64 X 0.10 mm

Length

100m

Insulation material

TPE

Series

LIH

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kabeltronik LIH Series Red 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 RED

P.O.A.

Kabeltronik LIH Series Red 0.5 mm² Equipment Wire, 20 AWG, 64 X 0.10 mm, 100m, TPE Insulation, LIH-T120 0.5 MM2 RED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Cable Shape

Stranded

Core Strands

64 X 0.10 mm

Length

100m

Insulation material

TPE

Series

LIH

Country of Origin

Germany