Kabeltronik LIFY Series Blue 0.75 mm² Equipment Wire, 18 AWG, 384 X 0.05 mm, 100m, PVC Insulation, LIFY 0.75 BLUE
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Stranded
Core Strands
384 X 0.05 mm
Length
100m
Insulation material
PVC
Series
LIFY
Country of Origin
Germany
You may be interested in
Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² BLUEBrand: Kabeltronik
EGP 79.07Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kabeltronik LIFY Series Blue 0.75 mm² Equipment Wire, 18 AWG, 384 X 0.05 mm, 100m, PVC Insulation, LIFY 0.75 BLUE
1
P.O.A.
Kabeltronik LIFY Series Blue 0.75 mm² Equipment Wire, 18 AWG, 384 X 0.05 mm, 100m, PVC Insulation, LIFY 0.75 BLUE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² BLUEBrand: Kabeltronik
EGP 79.07Each (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Stranded
Core Strands
384 X 0.05 mm
Length
100m
Insulation material
PVC
Series
LIFY
Country of Origin
Germany
You may be interested in
Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIFY 0.75 MM² BLUEBrand: Kabeltronik
EGP 79.07Each (ex VAT)