Kabeltronik LIYV Series Purple 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 VIOLET
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.7 mm²
Sheath Colour
Purple
American Wire Gauge
18 AWG
Cable Shape
Stranded
Core Strands
24 X 0.20 mm
Length
100m
Insulation material
PVC
Series
LiYv
Country of Origin
Germany
You may be interested in
Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² VIOLETBrand: Kabeltronik
EGP 45.77Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kabeltronik LIYV Series Purple 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 VIOLET
1
P.O.A.
Kabeltronik LIYV Series Purple 0.7 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, PVC Insulation, LIYV 0.75 VIOLET
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² VIOLETBrand: Kabeltronik
EGP 45.77Each (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.7 mm²
Sheath Colour
Purple
American Wire Gauge
18 AWG
Cable Shape
Stranded
Core Strands
24 X 0.20 mm
Length
100m
Insulation material
PVC
Series
LiYv
Country of Origin
Germany
You may be interested in
Kabeltronik LIYV Series Purple 0.75 mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation, LIYV 0.75 MM² VIOLETBrand: Kabeltronik
EGP 45.77Each (ex VAT)