Justrite Oily Waste Cans 900 Justrite flammable waste can 23L Yellow Flip Steel Flammable Waste Can

RS Stock No.: 276-8275Brand: JustriteManufacturers Part No.: JCN09101YL
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

23L

Colour

Yellow

Material

Steel

Wheels

No

Trade Name

Oily Waste Cans 900 Justrite flammable waste can

Height

43.18cm

Width

38cm

Lid

Yes

Lid Type

Flip

Country of Origin

United States

Stock information temporarily unavailable.

EGP 16,684.45

EGP 16,684.45 Each (ex VAT)

Justrite Oily Waste Cans 900 Justrite flammable waste can 23L Yellow Flip Steel Flammable Waste Can

EGP 16,684.45

EGP 16,684.45 Each (ex VAT)

Justrite Oily Waste Cans 900 Justrite flammable waste can 23L Yellow Flip Steel Flammable Waste Can
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

23L

Colour

Yellow

Material

Steel

Wheels

No

Trade Name

Oily Waste Cans 900 Justrite flammable waste can

Height

43.18cm

Width

38cm

Lid

Yes

Lid Type

Flip

Country of Origin

United States