Technical Document
Specifications
Brand
JustriteHeight
558.8mm
Width
431.8mm
Depth
431.8mm
Lockable
Yes
Number Of Doors
1
Material
Polyethylene
Colour
White
Country of Origin
United States
Stock information temporarily unavailable.
EGP 298,872.33
EGP 298,872.33 Each (ex VAT)
Justrite White Polyethylene Lockable 1 Door Flammable Cabinet, 558.8mm x 431.8mm x 431.8mm
1
EGP 298,872.33
EGP 298,872.33 Each (ex VAT)
Justrite White Polyethylene Lockable 1 Door Flammable Cabinet, 558.8mm x 431.8mm x 431.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JustriteHeight
558.8mm
Width
431.8mm
Depth
431.8mm
Lockable
Yes
Number Of Doors
1
Material
Polyethylene
Colour
White
Country of Origin
United States