Jumo PT100 RTD Sensor, 10mm Dia, 16mm Long, 2 Wire, Strip Sensor, Class B +180°C Max

RS Stock No.: 668-3049Brand: JumoManufacturers Part No.: 902550/31-378-1003-1-11-2500/000Distrelec Article No.: 17669794
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

16mm

Probe Diameter

10mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Process Connection

Strip Sensor

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Surface resistance thermometer, type 31

Quick and easy assembly
For curved and smooth surfaces
Low thermal mass
With protective fittings made of aluminium

Stock information temporarily unavailable.

EGP 7,451.20

EGP 7,451.20 Each (ex VAT)

Jumo PT100 RTD Sensor, 10mm Dia, 16mm Long, 2 Wire, Strip Sensor, Class B +180°C Max

EGP 7,451.20

EGP 7,451.20 Each (ex VAT)

Jumo PT100 RTD Sensor, 10mm Dia, 16mm Long, 2 Wire, Strip Sensor, Class B +180°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

16mm

Probe Diameter

10mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Process Connection

Strip Sensor

Number Of Wires

2

Accuracy

Class B

Country of Origin

Germany

Product details

Surface resistance thermometer, type 31

Quick and easy assembly
For curved and smooth surfaces
Low thermal mass
With protective fittings made of aluminium