Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable Gland
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
Germany
Product details
Channel temperature probe
Channel temperature probe with smooth protective tube
3 sensor lengths: 100, 150, 200 mm
EGP 4,874.04
EGP 4,874.04 Each (ex VAT)
1
EGP 4,874.04
EGP 4,874.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable Gland
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
Germany
Product details
Channel temperature probe
Channel temperature probe with smooth protective tube
3 sensor lengths: 100, 150, 200 mm