Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+80°C
Termination Type
Cable Gland
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
France
Product details
Pt100 ambient probes
Ambient probe designed to measure the temperature in air-conditioning systems.
Class B Pt100 2-wire measuring element.
6 mm diameter stainless steel protective sleeve.
Screw terminal connection.
Supplied with sliding breaker.
Conforms to standard EN60751.
EGP 6,996.56
EGP 6,996.56 Each (ex VAT)
1
EGP 6,996.56
EGP 6,996.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
100mm
Probe Diameter
6mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+80°C
Termination Type
Cable Gland
Process Connection
Probe
Number Of Wires
2
Accuracy
Class B
Country of Origin
France
Product details
Pt100 ambient probes
Ambient probe designed to measure the temperature in air-conditioning systems.
Class B Pt100 2-wire measuring element.
6 mm diameter stainless steel protective sleeve.
Screw terminal connection.
Supplied with sliding breaker.
Conforms to standard EN60751.