Jumo PT100 RTD Sensor, 5mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +260°C Max

RS Stock No.: 548-8786Brand: JumoManufacturers Part No.: 902350/34-386-2001-1-5-150-2-04-3100/317
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Termination Type

Cable

Cable Length

3m

Process Connection

Probe

Number Of Wires

2 x 3

Accuracy

Class B

Country of Origin

France

Product details

Pt100 straight or angled fixing probes

Temperature probes with 1 or 2 Pt100, class B, 3-wire.
316 stainless steel straight or angled handle.
3 m PTFE connection cable.

Stock information temporarily unavailable.

EGP 13,941.05

EGP 13,941.05 Each (ex VAT)

Jumo PT100 RTD Sensor, 5mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +260°C Max

EGP 13,941.05

EGP 13,941.05 Each (ex VAT)

Jumo PT100 RTD Sensor, 5mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +260°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Termination Type

Cable

Cable Length

3m

Process Connection

Probe

Number Of Wires

2 x 3

Accuracy

Class B

Country of Origin

France

Product details

Pt100 straight or angled fixing probes

Temperature probes with 1 or 2 Pt100, class B, 3-wire.
316 stainless steel straight or angled handle.
3 m PTFE connection cable.