Jumo Platinum Resistance Temperature Sensor, -50°C min +400°C max x 6 mm, 7 mm Probe Diameter

RS Stock No.: 158-5237Brand: JumoManufacturers Part No.: 90.00064839
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

Jumo

Probe Diameter

6 mm, 7 mm

Maximum Temperature Sensed

+400°C

Termination Type

Screw

Response Time

19 s

Minimum Temperature Sensed

-50°C

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm

P.O.A.

Jumo Platinum Resistance Temperature Sensor, -50°C min +400°C max x 6 mm, 7 mm Probe Diameter

P.O.A.

Jumo Platinum Resistance Temperature Sensor, -50°C min +400°C max x 6 mm, 7 mm Probe Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Jumo

Probe Diameter

6 mm, 7 mm

Maximum Temperature Sensed

+400°C

Termination Type

Screw

Response Time

19 s

Minimum Temperature Sensed

-50°C

Product details

Pt100 resistance thermometer with connection head

Screw-in resistance thermometer with sealable connection head, form J
Various installation lengths available
Two versions available
-400 °C type: with continuous protection tube
-200 °C type: with recessed protection tube for air measurement
Process connection G1/2
Protection tube: Stainless steel 1. 4571, Ø 7 or 6 mm