Technical Document
Specifications
Brand
JumoInput Type
PT100
Supply Voltage
8 → 35 V dc
Diameter
44 mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
dTrans T01
Depth
21mm
Country of Origin
Germany
Product details
T01 Series transmitters
Programmable measurement converter with 4 → 20 mA output.
For fitting onto B-shape connection head per DIN 43 729.
Can be configured using the setup software + lead.
EGP 10,158.07
EGP 10,158.07 Each (ex VAT)
1
EGP 10,158.07
EGP 10,158.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoInput Type
PT100
Supply Voltage
8 → 35 V dc
Diameter
44 mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
dTrans T01
Depth
21mm
Country of Origin
Germany
Product details
T01 Series transmitters
Programmable measurement converter with 4 → 20 mA output.
For fitting onto B-shape connection head per DIN 43 729.
Can be configured using the setup software + lead.