Jumo dTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 5 Output Analogue, 110 → 240 V ac Supply Voltage

RS Stock No.: 510-9124Brand: JumoManufacturers Part No.: 703042/181-400-23/000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LCD, Multi Line

IP Rating

IP20, IP65

Range

dTRON 308H

Series

dTRON

Additional Functionality

ON/OFF, PID

Panel Depth

105mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

dTRON 300 compact controller with program function

Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available

Stock information temporarily unavailable.

EGP 67,481.89

EGP 67,481.89 Each (ex VAT)

Jumo dTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 5 Output Analogue, 110 → 240 V ac Supply Voltage

EGP 67,481.89

EGP 67,481.89 Each (ex VAT)

Jumo dTRON PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 5 Output Analogue, 110 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Analogue

Supply Voltage

110 → 240 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Display Type

LCD, Multi Line

IP Rating

IP20, IP65

Range

dTRON 308H

Series

dTRON

Additional Functionality

ON/OFF, PID

Panel Depth

105mm

Display Colour

Red/Green

Country of Origin

Germany

Product details

dTRON 300 compact controller with program function

Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available