Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Analog, 0 → 20 mA, 4 → 20 mA, 28.5mm x 69mm
RS Stock No.: 270-8832Brand: JumoManufacturers Part No.: 701580/0-05-23-02/000Distrelec Article No.: 30398195

Technical Document
Specifications
Brand
JumoProperties Measured
Analog, 0 → 20 mA, 4 → 20 mA
Display Type
LCD
Cutout Height
28.5mm
Cutout Width
69mm
Number Of Digits
4
Depth
62mm
Supply Voltage
230 V ac
Series
miroVIEW
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 12,381.00
EGP 12,381.00 Each (ex VAT)
Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Analog, 0 → 20 mA, 4 → 20 mA, 28.5mm x 69mm
1
EGP 12,381.00
EGP 12,381.00 Each (ex VAT)
Jumo miroVIEW LCD Digital Panel Multi-Function Meter for Analog, 0 → 20 mA, 4 → 20 mA, 28.5mm x 69mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoProperties Measured
Analog, 0 → 20 mA, 4 → 20 mA
Display Type
LCD
Cutout Height
28.5mm
Cutout Width
69mm
Number Of Digits
4
Depth
62mm
Supply Voltage
230 V ac
Series
miroVIEW
Country of Origin
Germany