Jumo Capillary Thermostat, +300°C Max, NC, Manual Reset, Surface Mount
RS Stock No.: 357-9975Brand: JumoManufacturers Part No.: 603021/70-2-064-00-1000-40-10-00-00-000-00-6/000

Technical Document
Specifications
Brand
JumoMinimum Temperature
+50°C
Maximum Temperature
+300°C
Thermostat Type
Capillary
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Reset Type
Manual
Mounting Type
Surface Mount
Country of Origin
Germany
Product details
ATHf-70 - surface mounted safety temperature limiter
Benefits & Features
- With break contact and lock-out
- Switching point adjusted on inside
- Robust housing
- Self monitoring when pressure drops
Stock information temporarily unavailable.
EGP 26,548.49
EGP 26,548.49 Each (ex VAT)
Jumo Capillary Thermostat, +300°C Max, NC, Manual Reset, Surface Mount
1
EGP 26,548.49
EGP 26,548.49 Each (ex VAT)
Jumo Capillary Thermostat, +300°C Max, NC, Manual Reset, Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoMinimum Temperature
+50°C
Maximum Temperature
+300°C
Thermostat Type
Capillary
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Reset Type
Manual
Mounting Type
Surface Mount
Country of Origin
Germany
Product details
ATHf-70 - surface mounted safety temperature limiter
Benefits & Features
- With break contact and lock-out
- Switching point adjusted on inside
- Robust housing
- Self monitoring when pressure drops