Jumo Capillary Thermostat, +500°C Max, SPST, Manual Reset, Surface Mount

RS Stock No.: 357-7749Brand: JumoManufacturers Part No.: 603021/70-2-046-00-1000-20-10-00-00-000-00-6/000
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+500°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Manual

Country of Origin

Germany

Product details

ATHf-70 - surface mounted safety temperature limiter

Benefits & Features

  • With break contact and lock-out

  • Switching point adjusted on inside

  • Robust housing

  • Self monitoring when pressure drops

Stock information temporarily unavailable.

EGP 30,798.10

EGP 30,798.10 Each (ex VAT)

Jumo Capillary Thermostat, +500°C Max, SPST, Manual Reset, Surface Mount

EGP 30,798.10

EGP 30,798.10 Each (ex VAT)

Jumo Capillary Thermostat, +500°C Max, SPST, Manual Reset, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+500°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Manual

Country of Origin

Germany

Product details

ATHf-70 - surface mounted safety temperature limiter

Benefits & Features

  • With break contact and lock-out

  • Switching point adjusted on inside

  • Robust housing

  • Self monitoring when pressure drops