Jumo Capillary Thermostat, +300°C Max, SPST, Automatic Reset, Panel Mount

RS Stock No.: 357-9896Brand: JumoManufacturers Part No.: 602021/0001-064-000-25-2000-40-10-00-00-000-00-6
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+50°C

Maximum Temperature

+300°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

0.25 A, 16A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Product details

Capillary Thermostats with Dial Adjustment

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.

1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths

You may be interested in
Stock information temporarily unavailable.

EGP 13,711.51

EGP 13,711.51 Each (ex VAT)

Jumo Capillary Thermostat, +300°C Max, SPST, Automatic Reset, Panel Mount

EGP 13,711.51

EGP 13,711.51 Each (ex VAT)

Jumo Capillary Thermostat, +300°C Max, SPST, Automatic Reset, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Jumo

Minimum Temperature

+50°C

Maximum Temperature

+300°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

0.25 A, 16A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Product details

Capillary Thermostats with Dial Adjustment

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.

1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths

You may be interested in