Jumo Temperature Sensor

RS Stock No.: 386-8556Brand: JumoManufacturers Part No.: 202995/00-91/000
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Jumo

Number of Inputs

3

Overall Length

66mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Impedance converter for combination electrodes

Facilitates low-interference transmission of the sensor signal from a combination electrode across large distances
Recommended from a lead length of approx. 15 m
Easy assembly between combination electrode and connection cable for pH and redox electrodes
Mains-independent operation

Stock information temporarily unavailable.

EGP 166,066.11

EGP 166,066.11 Each (ex VAT)

Jumo Temperature Sensor

EGP 166,066.11

EGP 166,066.11 Each (ex VAT)

Jumo Temperature Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Number of Inputs

3

Overall Length

66mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Impedance converter for combination electrodes

Facilitates low-interference transmission of the sensor signal from a combination electrode across large distances
Recommended from a lead length of approx. 15 m
Easy assembly between combination electrode and connection cable for pH and redox electrodes
Mains-independent operation