Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Jumo miroTRON Panel Mount Controller, 81 x 80mm 2 (1Pt100, 1 DI) Input, 1 Output Relay, 230 V ac Supply Voltage PID

RS Stock No.: 270-8829Brand: JumoManufacturers Part No.: 00771069Distrelec Article No.: 30398192
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

81 x 80mm

Number of Inputs

2 (1Pt100, 1 DI)

Number of Outputs

1

Control Type

PID Controller, Temperature Control

Mounting Type

Panel Mount

Series

miroTRON

Distrelec Product Id

30398192

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 16,767.57

EGP 16,767.57 Each (ex VAT)

Jumo miroTRON Panel Mount Controller, 81 x 80mm 2 (1Pt100, 1 DI) Input, 1 Output Relay, 230 V ac Supply Voltage PID

EGP 16,767.57

EGP 16,767.57 Each (ex VAT)

Jumo miroTRON Panel Mount Controller, 81 x 80mm 2 (1Pt100, 1 DI) Input, 1 Output Relay, 230 V ac Supply Voltage PID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Output Type

Relay

Supply Voltage

230 V ac

Size

81 x 80mm

Number of Inputs

2 (1Pt100, 1 DI)

Number of Outputs

1

Control Type

PID Controller, Temperature Control

Mounting Type

Panel Mount

Series

miroTRON

Distrelec Product Id

30398192

Country of Origin

Germany