Technical Document
Specifications
Brand
JubileeInside Diameter
11 → 13mm
Clip Type
O Clip
Material
Mild Steel
Inside Diameter Minimum
11mm
Inside Diameter Maximum
13mm
Band Width
7mm
Stock information temporarily unavailable.
EGP 1,873.60
EGP 1,873.60 1 Bag of 50 (ex VAT)
Jubilee Mild Steel O Clip, 7mm Band Width, 11 → 13mm ID
1
EGP 1,873.60
EGP 1,873.60 1 Bag of 50 (ex VAT)
Jubilee Mild Steel O Clip, 7mm Band Width, 11 → 13mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JubileeInside Diameter
11 → 13mm
Clip Type
O Clip
Material
Mild Steel
Inside Diameter Minimum
11mm
Inside Diameter Maximum
13mm
Band Width
7mm