Jubilee Mild Steel O Clip, 6mm Band Width, 5 → 7mm ID

RS Stock No.: 144-0700Brand: JubileeManufacturers Part No.: OC0507MS
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

5 → 7mm

Clip Type

O Clip

Material

Mild Steel

Inside Diameter Minimum

5mm

Inside Diameter Maximum

7mm

Band Width

6mm

You may be interested in
RS PRO Steel O Clip, 6mm Band Width, 5 → 7mm ID
EGP 1,108.661 Bag of 25 (ex VAT)

EGP 1,535.20

EGP 1,535.20 1 Bag of 50 (ex VAT)

Jubilee Mild Steel O Clip, 6mm Band Width, 5 → 7mm ID

EGP 1,535.20

EGP 1,535.20 1 Bag of 50 (ex VAT)

Jubilee Mild Steel O Clip, 6mm Band Width, 5 → 7mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel O Clip, 6mm Band Width, 5 → 7mm ID
EGP 1,108.661 Bag of 25 (ex VAT)

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

5 → 7mm

Clip Type

O Clip

Material

Mild Steel

Inside Diameter Minimum

5mm

Inside Diameter Maximum

7mm

Band Width

6mm

You may be interested in
RS PRO Steel O Clip, 6mm Band Width, 5 → 7mm ID
EGP 1,108.661 Bag of 25 (ex VAT)