Technical Document
Specifications
Brand
JubileeInside Diameter
32 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
32mm
Inside Diameter Maximum
45mm
Band Width
13mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Screw
Country of Origin
United Kingdom
Product details
Original Jubilee® Clips - Stainless Steel 316 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high-quality production
Typical Applications
These 316 grade stainless steel Jubilee clips are ideally suited for use in the food and chemical industry, oil and gas industry and shipbuilding and maintenance industries
Standards
Complies with DIN 3017
EGP 6,158.41
EGP 6,158.41 1 Box of 10 (ex VAT)
1
EGP 6,158.41
EGP 6,158.41 1 Box of 10 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JubileeInside Diameter
32 → 45mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
32mm
Inside Diameter Maximum
45mm
Band Width
13mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Screw
Country of Origin
United Kingdom
Product details
Original Jubilee® Clips - Stainless Steel 316 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high-quality production
Typical Applications
These 316 grade stainless steel Jubilee clips are ideally suited for use in the food and chemical industry, oil and gas industry and shipbuilding and maintenance industries
Standards
Complies with DIN 3017