JST, XH Female PCB Housing, 2.5mm Pitch, 2 Way, 1 Row

RS Stock No.: 353-1614Brand: JSTManufacturers Part No.: XHP-2
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

7.3mm

Width

5.7mm

Housing Material

Nylon

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
EGP 8.81Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST, XH Female PCB Housing, 2.5mm Pitch, 2 Way, 1 Row

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST, XH Female PCB Housing, 2.5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
EGP 8.81Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

7.3mm

Width

5.7mm

Housing Material

Nylon

Product details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, XHP Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
EGP 8.81Each (In a Pack of 5) (ex VAT)