Technical Document
Specifications
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
3.96mm
Series
VH
For Use With
VH Disconnectable Crimp Style Connectors
Length
23.7mm
Width
10.6mm
Housing Material
Polyamide
Country of Origin
Japan
EGP 1,235.00
EGP 24.70 Each (In a Pack of 50) (ex VAT)
JST, VH Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
50
EGP 1,235.00
EGP 24.70 Each (In a Pack of 50) (ex VAT)
JST, VH Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
3.96mm
Series
VH
For Use With
VH Disconnectable Crimp Style Connectors
Length
23.7mm
Width
10.6mm
Housing Material
Polyamide
Country of Origin
Japan