JST SYM Series Male Crimp Terminal, 20AWG Min, 16AWG Max

RS Stock No.: 161-8126Brand: JSTManufacturers Part No.: SYM-41T-P0.5A
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

Male

For Use With

YL and YLN Connector Housings

Series

SYM

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.25mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Maximum Current

10A

Maximum Operating Temperature

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 4000) (ex VAT)

JST SYM Series Male Crimp Terminal, 20AWG Min, 16AWG Max

P.O.A.

Each (On a Reel of 4000) (ex VAT)

JST SYM Series Male Crimp Terminal, 20AWG Min, 16AWG Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Gender

Male

For Use With

YL and YLN Connector Housings

Series

SYM

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.25mm²

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Maximum Current

10A

Maximum Operating Temperature

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more