JST, HCH Automotive Connector Plug Black Through Hole 4 Way, Solder Termination SM04B-HCHK-TB(LF)(SN)

RS Stock No.: 123-8237Brand: JSTManufacturers Part No.: SM04B-HCHK-TB(LF)(SN)
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Type

HCH Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Current Rating

5A

Mounting Type

Through Hole

Series

HCH

Colour

Black

Termination Method

Solder

Height

10.9mm

Width

19.6mm

Depth

21.8mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Japan

Product details

JST HCH 2.54 mm Pitch Headers

A series of PCB mount male headers from the HCH range of automotive connectors. With a pitch of 2.54 mm, the through hole headers are designed to mate with the HCH series of female cable mount housings. See typical part numbers 123-8224 and 123-8225 The headers feature a reinforcing tab ensuring secure connection in high vibration applications.

Features and Benefits

Developed for a miniaturised and low profile PCB wire to board connection in automobile applications
Miniaturised surface mount design
Provides high reliability in automotive electrical equipment
Rugged, low profile design
Wide temperature range - 40°C - + 120°C
Compact size

Applications

Automotive

JST Range

Stock information temporarily unavailable.

EGP 1,528.55

EGP 305.71 Each (Supplied as a Tape) (ex VAT)

JST, HCH Automotive Connector Plug Black Through Hole 4 Way, Solder Termination SM04B-HCHK-TB(LF)(SN)

EGP 1,528.55

EGP 305.71 Each (Supplied as a Tape) (ex VAT)

JST, HCH Automotive Connector Plug Black Through Hole 4 Way, Solder Termination SM04B-HCHK-TB(LF)(SN)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Type

HCH Connector

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Current Rating

5A

Mounting Type

Through Hole

Series

HCH

Colour

Black

Termination Method

Solder

Height

10.9mm

Width

19.6mm

Depth

21.8mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Country of Origin

Japan

Product details

JST HCH 2.54 mm Pitch Headers

A series of PCB mount male headers from the HCH range of automotive connectors. With a pitch of 2.54 mm, the through hole headers are designed to mate with the HCH series of female cable mount housings. See typical part numbers 123-8224 and 123-8225 The headers feature a reinforcing tab ensuring secure connection in high vibration applications.

Features and Benefits

Developed for a miniaturised and low profile PCB wire to board connection in automobile applications
Miniaturised surface mount design
Provides high reliability in automotive electrical equipment
Rugged, low profile design
Wide temperature range - 40°C - + 120°C
Compact size

Applications

Automotive

JST Range