Technical Document
Specifications
Brand
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Crimp
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Japan
EGP 383.90
EGP 38.39 Each (In a Pack of 10) (ex VAT)
10
EGP 383.90
EGP 38.39 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Crimp
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Japan