Technical Document
Specifications
Brand
JSTType
AIT-II Connector
Number Of Contacts
6
Gender
Male
Number Of Rows
1
Current Rating
5A
Mounting Type
PCB
Series
AIT-II
Colour
Black
Termination Method
Crimp
Height
10.8mm
Width
18.74mm
Depth
20.5mm
Housing Material
Glass Filled PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Plating
Tin
Contact Material
Brass
Country of Origin
United States
EGP 65,952.00
EGP 137.40 Each (In a Box of 480) (ex VAT)
480
EGP 65,952.00
EGP 137.40 Each (In a Box of 480) (ex VAT)
480
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTType
AIT-II Connector
Number Of Contacts
6
Gender
Male
Number Of Rows
1
Current Rating
5A
Mounting Type
PCB
Series
AIT-II
Colour
Black
Termination Method
Crimp
Height
10.8mm
Width
18.74mm
Depth
20.5mm
Housing Material
Glass Filled PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Contact Plating
Tin
Contact Material
Brass
Country of Origin
United States