JST FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#5 to #6) Stud Size Vinyl, Red

RS Stock No.: 166-7472Brand: JSTManufacturers Part No.: FVWS1.25-YS3A(LF)
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#5 to #6)

Colour

Red

Overall Length

19.6mm

Thickness

0.8mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

EGP 10,930.70

EGP 10,930.70 1 Box of 1000 (ex VAT)

JST FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#5 to #6) Stud Size Vinyl, Red

EGP 10,930.70

EGP 10,930.70 1 Box of 1000 (ex VAT)

JST FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#5 to #6) Stud Size Vinyl, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Width

6.4mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#5 to #6)

Colour

Red

Overall Length

19.6mm

Thickness

0.8mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals