JST, R Insulated Ring Terminal, 4mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

RS Stock No.: 838-8204Brand: JSTManufacturers Part No.: FVDWS5.5-4(LF)
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

9.5mm

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

4mm

Colour

Yellow

Contact Material

Copper

Thickness

1mm

Overall Length

27mm

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

EGP 1,791.00

EGP 35.82 Each (In a Pack of 50) (ex VAT)

JST, R Insulated Ring Terminal, 4mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Select packaging type

EGP 1,791.00

EGP 35.82 Each (In a Pack of 50) (ex VAT)

JST, R Insulated Ring Terminal, 4mm Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

9.5mm

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

4mm

Colour

Yellow

Contact Material

Copper

Thickness

1mm

Overall Length

27mm

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals