JST FVDDF Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1mm² to 2.6mm²

RS Stock No.: 688-1101Brand: JSTManufacturers Part No.: FVDDF2-250A
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

1mm²

Gender

Female

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

20.5mm

Product details

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

EGP 1,278.00

EGP 12.78 Each (In a Pack of 100) (ex VAT)

JST FVDDF Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1mm² to 2.6mm²

EGP 1,278.00

EGP 12.78 Each (In a Pack of 100) (ex VAT)

JST FVDDF Blue Insulated Female Spade Connector, Receptacle, 6.35 x 0.8mm Tab Size, 1mm² to 2.6mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JST

Type

Receptacle

Series

FVDDF

Minimum Wire Size mm²

1mm²

Gender

Female

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Tab Size

6.35 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Copper

Insulation Material

Vinyl

Overall Length

20.5mm

Product details

JST Series Insulated Crimp Receptacle Terminals

A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG

JST Insulated Crimp Terminals

You may be interested in