Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
5.08mm
Gender
Male
Mounting Type
Cable Mount
Series
F32
For Use With
J300 Series JFA Connectors
Body Orientation
Straight
Length
24.08mm
Width
7.15mm
Housing Material
Glass Filled PBT
Country of Origin
Japan
EGP 489.50
EGP 48.95 Each (In a Pack of 10) (ex VAT)
10
EGP 489.50
EGP 48.95 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
5.08mm
Gender
Male
Mounting Type
Cable Mount
Series
F32
For Use With
J300 Series JFA Connectors
Body Orientation
Straight
Length
24.08mm
Width
7.15mm
Housing Material
Glass Filled PBT
Country of Origin
Japan